



MKV11Z128VFM7 | |
|---|---|
DigiKey Part Number | 568-14378-ND |
Manufacturer | |
Manufacturer Product Number | MKV11Z128VFM7 |
Description | IC MCU 32BIT 128KB FLASH 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KV Microcontroller IC 32-Bit 75MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MKV11Z128VFM7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 2x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount, Wettable Flank |
Speed 75MHz | Supplier Device Package 32-HVQFN (5x5) |
Connectivity CANbus, I2C, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals DMA, LVD, POR, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,41800 € | 34,18 € |
| 25 | 3,15160 € | 78,79 € |
| 100 | 2,85810 € | 285,81 € |
| 490 | 2,63620 € | 1 291,74 € |
| 980 | 2,56641 € | 2 515,08 € |
| 1 470 | 2,53146 € | 3 721,25 € |
| 2 940 | 2,48020 € | 7 291,79 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,38800 € |

