


MKL16Z64VFM4R | |
|---|---|
DigiKey Part Number | 568-15036-2-ND - Tape & Reel (TR) 568-15036-1-ND - Cut Tape (CT) 568-15036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKL16Z64VFM4R |
Description | IC MCU 32BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D - 16bit; D/A - 12bit |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount, Wettable Flank |
Speed 48MHz | Supplier Device Package 32-HVQFN (5x5) |
Connectivity I2C, LINbus, SPI, TSI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,66900 € | 26,69 € |
| 25 | 2,45280 € | 61,32 € |
| 100 | 2,21610 € | 221,61 € |
| 250 | 2,10316 € | 525,79 € |
| 500 | 2,07262 € | 1 036,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,90245 € | 9 512,25 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,23600 € |

