MK53DN512ZCMD10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1 406
Unit Price: 8,46000 €
Datasheet
ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13)
MCUXpresso Software & Tools Announcement from Geoff Lees

MK53DN512ZCMD10

DigiKey Part Number
MK53DN512ZCMD10-ND
Manufacturer
Manufacturer Product Number
MK53DN512ZCMD10
Description
IC MCU 32B 512KB FLASH 144MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Not For New Designs
Data Converters
A/D 41x16b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
100MHz
Supplier Device Package
144-MAPBGA (13x13)
Connectivity
EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Package / Case
144-LBGA
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
94
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATSAM3U4EA-CUMicrochip Technology1 406ATSAM3U4EA-CU-ND8,46000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
80013,08820 €10 470,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,08820 €
Unit Price with VAT:15,70584 €