ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
MCUXpresso Software & Tools Announcement from Geoff Lees

MK53DN512ZCLQ10

DigiKey Part Number
MK53DN512ZCLQ10-ND
Manufacturer
Manufacturer Product Number
MK53DN512ZCLQ10
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Not For New Designs
Data Converters
A/D 41x16b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
100MHz
Supplier Device Package
144-LQFP (20x20)
Connectivity
EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Package / Case
144-LQFP
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
94
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,64000 €18,64 €
1014,89400 €148,94 €
2513,95960 €348,99 €
10012,93220 €1 293,22 €
30012,35903 €3 707,71 €
60012,07860 €7 247,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,64000 €
Unit Price with VAT:22,36800 €