



MK22FN1M0VLK12R | |
|---|---|
DigiKey Part Number | MK22FN1M0VLK12R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK22FN1M0VLK12R |
Description | IC MCU 32BIT 1MB FLASH 80FQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 80-FQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 27x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 80-FQFP (12x12) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTG | Package / Case 80-LQFP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,54502 € | 9 545,02 € |
| Unit Price without VAT: | 9,54502 € |
|---|---|
| Unit Price with VAT: | 11,45402 € |







