
MIMXRT1041DFP6B | |
|---|---|
DigiKey Part Number | 568-MIMXRT1041DFP6B-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1041DFP6B |
Description | IC MCU 32BIT 128KB ROM 169LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1040 Microcontroller IC 32-Bit 600MHz 128KB (128K x 8) ROM 169-LFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 600MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-LFBGA (9x9) | |
Package / Case | 169-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| 10 | 6,26100 € | 62,61 € |
| 25 | 5,81560 € | 145,39 € |
| 100 | 5,32550 € | 532,55 € |
| 250 | 5,09192 € | 1 272,98 € |
| 500 | 4,95112 € | 2 475,56 € |
| 1 300 | 4,79697 € | 6 236,06 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,64800 € |

