
MFS2633HMBA0AD | |
|---|---|
DigiKey Part Number | 568-MFS2633HMBA0AD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2633HMBA0AD |
Description | SAFETY SYSTEM BASIS CHIP WITH LO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MFS2633HMBA0AD Models |
Category | Current - Supply 30µA |
Manufacturer NXP USA Inc. | Voltage - Supply 3.2V ~ 36V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-LQFP Exposed Pad |
Applications System Basis Chip | Supplier Device Package 48-LQFP-EP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,81852 € | 1 204,63 € |
| Unit Price without VAT: | 4,81852 € |
|---|---|
| Unit Price with VAT: | 5,78222 € |

