
MFS2325BMMA0EPR2 | |
---|---|
DigiKey Part Number | 568-MFS2325BMMA0EPR2-ND |
Manufacturer | |
Manufacturer Product Number | MFS2325BMMA0EPR2 |
Description | MFS2325BMMA0EPR2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 120°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,73832 € | 10 953,28 € |
Unit Price without VAT: | 2,73832 € |
---|---|
Unit Price with VAT: | 3,28598 € |