Image for MF3MOD4101DA8/05,1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF3MOD4101DA8/05,1

DigiKey Part Number
MF3MOD4101DA8/05,1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF3MOD4101DA8/05,1
Description
IC RFID TRANSP 13.56MHZ MOA8
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART MOA8, Smart Card Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443, MIFARE
Interface
UART
Voltage - Supply
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
MOA8, Smart Card Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,25747 €37 724,10 €
Unit Price without VAT:1,25747 €
Unit Price with VAT:1,50896 €