
MF1S5001XDUF/V1V | |
|---|---|
DigiKey Part Number | MF1S5001XDUF/V1V-ND |
Manufacturer | |
Manufacturer Product Number | MF1S5001XDUF/V1V |
Description | IC RFID TRANSP 13.56MHZ DIE |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 UART Die |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer NXP USA Inc. | Operating Temperature -25°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case Die |
Type RFID Transponder | Supplier Device Package Die |
Frequency 13.56MHz | Base Product Number |
Standards ISO 14443 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 934 | 0,41058 € | 27 071,18 € |
| Unit Price without VAT: | 0,41058 € |
|---|---|
| Unit Price with VAT: | 0,49270 € |

