
MD7IC21100NBR1 | |
|---|---|
DigiKey Part Number | MD7IC21100NBR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD7IC21100NBR1 |
Description | IC AMP CDMA 2.11-2.17GHZ TO272WB |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 2.11GHz ~ 2.17GHz TO-272 WB-14 |
Datasheet | Datasheet |
EDA/CAD Models | MD7IC21100NBR1 Models |
Category | RF Type W-CDMA |
Manufacturer NXP USA Inc. | Voltage - Supply 32V |
Packaging Tape & Reel (TR) | Current - Supply 925mA |
Part Status Obsolete | Mounting Type Chassis Mount |
Frequency 2.11GHz ~ 2.17GHz | Package / Case TO-272-14 Variant, Flat Leads |
P1dB 50.4dBm | Supplier Device Package TO-272 WB-14 |
Gain 28.5dB | Base Product Number |

