
ME6G05610101011 | |
|---|---|
DigiKey Part Number | 609-ME6G05610101011TR-ND - Tape & Reel (TR) 609-ME6G05610101011CT-ND - Cut Tape (CT) 609-ME6G05610101011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME6G05610101011 |
Description | MINI COOL EDGE 0.6MM, 56 SIGNAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME6G05610101011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 10 | 7,58400 € | 75,84 € |
| 25 | 7,10840 € | 177,71 € |
| 50 | 6,76880 € | 338,44 € |
| 100 | 6,44580 € | 644,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,96527 € | 1 789,58 € |
| 600 | 5,68080 € | 3 408,48 € |
| 900 | 5,52077 € | 4 968,69 € |
| 1 500 | 5,32561 € | 7 988,41 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,70400 € |

