
MCIMX6X3EVK10ABR | |
|---|---|
DigiKey Part Number | MCIMX6X3EVK10ABR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCIMX6X3EVK10ABR |
Description | IC MPU I.MX6SX 1GHZ 400MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9, ARM® Cortex®-M4 Microprocessor IC i.MX6SX 2 Core, 32-Bit 227MHz, 1GHz 400-MAPBGA (14x14) |
Datasheet | Datasheet |
Category | Display & Interface Controllers Keypad, LCD, LVDS |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) |
Packaging Tape & Reel (TR) | Voltage - I/O 1.8V, 2.5V, 2.8V, 3.15V |
Part Status Not For New Designs | Operating Temperature -20°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A9, ARM® Cortex®-M4 | Security Features A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 227MHz, 1GHz | Package / Case 400-LFBGA |
Co-Processors/DSP Multimedia; NEON™ MPE | Supplier Device Package 400-MAPBGA (14x14) |
RAM Controllers LPDDR2, LVDDR3, DDR3 | Additional Interfaces AC'97, CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPDIF, SPI, SSI, UART |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,05743 € | 29 057,43 € |
| Unit Price without VAT: | 29,05743 € |
|---|---|
| Unit Price with VAT: | 34,86892 € |

