
MCIMX534AVP8C2R2 | |
|---|---|
DigiKey Part Number | 568-MCIMX534AVP8C2R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCIMX534AVP8C2R2 |
Description | IC MPU I.MX53 800MHZ 529FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC i.MX53 1 Core, 32-Bit 800MHz 529-FBGA (19x19) |
Datasheet | Datasheet |
Category | Ethernet 10/100Mbps (1) |
Manufacturer NXP USA Inc. | SATA SATA 1.5Gbps (1) |
Series | USB USB 2.0 (2), USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1) |
Packaging Tape & Reel (TR) | Voltage - I/O 1.3V, 1.8V, 2.775V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A8 | Security Features ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 800MHz | Package / Case 529-FBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 529-FBGA (19x19) |
RAM Controllers DDR2, DDR3, LPDDR2 | Additional Interfaces 1-Wire, AC'97, CAN, I2C, I2S, MMC/SD, SAI, SPI, SSI, UART |
Graphics Acceleration Yes | Base Product Number |
Display & Interface Controllers Keypad, LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 44,80180 € | 33 601,35 € |
| Unit Price without VAT: | 44,80180 € |
|---|---|
| Unit Price with VAT: | 53,76216 € |

