
MCIMX53-START-R | |
|---|---|
DigiKey Part Number | MCIMX53-START-R-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX53-START-R |
Description | I.MX53 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | i.MX53 i.MX ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | - | |
Utilized IC / Part | i.MX53 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,14000 € | 352,14 € |
| Unit Price without VAT: | 352,14000 € |
|---|---|
| Unit Price with VAT: | 422,56800 € |

