ARM1136JF-S Microprocessor IC i.MX35 1 Core, 32-Bit 532MHz 400-LFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX356AJQ5C

DigiKey Part Number
MCIMX356AJQ5C-ND
Manufacturer
Manufacturer Product Number
MCIMX356AJQ5C
Description
IC MPU I.MX35 532MHZ 400LFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM1136JF-S Microprocessor IC i.MX35 1 Core, 32-Bit 532MHz 400-LFBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
MCIMX356AJQ5C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keypad, KPP, LCD
Manufacturer
NXP USA Inc.
Ethernet
10/100Mbps (1)
Series
USB
USB 2.0 + PHY (2)
Packaging
Tray
Voltage - I/O
1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
ARM1136JF-S
Security Features
Secure Fusebox, Secure JTAG
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
532MHz
Package / Case
400-LFBGA
Co-Processors/DSP
Multimedia; GPU, IPU, VFP
Supplier Device Package
400-LFBGA (17x17)
RAM Controllers
LPDDR, DDR2
Additional Interfaces
1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART
Graphics Acceleration
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
45028,34502 €12 755,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,34502 €
Unit Price with VAT:34,01402 €