
MCIMX280CVM4C | |
|---|---|
DigiKey Part Number | MCIMX280CVM4C-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX280CVM4C |
Description | IC MPU I.MX28 454MHZ 289MAPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC i.MX28 1 Core, 32-Bit 454MHz 289-MAPBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 454MHz | |
Co-Processors/DSP | Data; DCP | |
RAM Controllers | LVDDR, LVDDR2, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | Keypad | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | Boot Security, Cryptography, Hardware ID | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-MAPBGA (14x14) | |
Additional Interfaces | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | 11,02867 € | 8 381,79 € |
| Unit Price without VAT: | 11,02867 € |
|---|---|
| Unit Price with VAT: | 13,23440 € |

