Coldfire V2 MCF521x Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 81-MAPBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5213LCVM66

DigiKey Part Number
MCF5213LCVM66-ND
Manufacturer
Manufacturer Product Number
MCF5213LCVM66
Description
IC MCU 32BIT 256KB FLSH 81MAPBGA
Customer Reference
Detailed Description
Coldfire V2 MCF521x Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 81-MAPBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MCF5213LCVM66 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Not For New Designs
Data Converters
A/D 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
Coldfire V2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
66MHz
Supplier Device Package
81-MAPBGA (10x10)
Connectivity
CANbus, I2C, SPI, UART/USART
Package / Case
81-LBGA
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
44
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 20017,00119 €20 401,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,00119 €
Unit Price with VAT:20,40143 €