Coldfire V2 MCF521x Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5213CAF66R

DigiKey Part Number
MCF5213CAF66R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCF5213CAF66R
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Customer Reference
Detailed Description
Coldfire V2 MCF521x Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MCF5213CAF66R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Not For New Designs
Data Converters
A/D 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
Coldfire V2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
66MHz
Supplier Device Package
100-LQFP (14x14)
Connectivity
CANbus, I2C, SPI, UART/USART
Package / Case
100-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
55
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,15619 €21 156,19 €
Manufacturers Standard Package
Unit Price without VAT:21,15619 €
Unit Price with VAT:25,38743 €