Similar

MC9S12B128CFUE | |
|---|---|
DigiKey Part Number | MC9S12B128CFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12B128CFUE |
Description | IC MCU 16BIT 128KB FLASH 80QFP |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Last Time Buy | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 80-QFP (14x14) |
Peripherals POR, PWM, WDT | Package / Case 80-QFP |
Number of I/O 59 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10WMGAFA#30 | Renesas Electronics Corporation | 379 | 559-R5F10WMGAFA#30-ND | 2,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 22,05405 € | 9 262,70 € |
| Unit Price without VAT: | 22,05405 € |
|---|---|
| Unit Price with VAT: | 26,46486 € |




