
MC9S08SU16VFK | |
|---|---|
DigiKey Part Number | 568-13362-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08SU16VFK |
Description | IC MCU 8BIT 16KB FLASH 24QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08SU16VFK Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 18V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 24-QFN (4x4) |
Connectivity I2C, SCI | Package / Case 24-UFQFN Exposed Pad |
Peripherals PWM, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 450 | 2,47856 € | 6 072,47 € |
| Unit Price without VAT: | 2,47856 € |
|---|---|
| Unit Price with VAT: | 2,97427 € |


