


MC9S08QE32CFMR | |
|---|---|
DigiKey Part Number | MC9S08QE32CFMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC9S08QE32CFMR |
Description | IC MCU 8BIT 32KB FLASH 32QFN |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount, Wettable Flank |
Speed 50MHz | Supplier Device Package 32-HVQFN (5x5) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 32-VFQFN Exposed Pad |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 26 |

