
MC9S08QD2MSCR | |
|---|---|
DigiKey Part Number | 568-15171-2-ND - Tape & Reel (TR) 568-15171-1-ND - Cut Tape (CT) 568-15171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08QD2MSCR |
Description | IC MCU 8BIT 2KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08QD2MSCR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 8-SOIC |
Peripherals LVD, POR, PWM, WDT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of I/O 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,49200 € | 24,92 € |
| 25 | 2,28880 € | 57,22 € |
| 100 | 2,06580 € | 206,58 € |
| 250 | 1,95928 € | 489,82 € |
| 500 | 1,92556 € | 962,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,80370 € | 4 509,25 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,97200 € |



