
MC912D60AMFUE8 | |
|---|---|
DigiKey Part Number | MC912D60AMFUE8-ND |
Manufacturer | |
Manufacturer Product Number | MC912D60AMFUE8 |
Description | IC MCU 16BIT 60KB FLASH 80QFP |
Customer Reference | |
Detailed Description | CPU12 HC12 Microcontroller IC 16-Bit 8MHz 60KB (60K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Last Time Buy | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8/10b |
Core Processor CPU12 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity CANbus, MI Bus, SCI, SPI | Supplier Device Package 80-QFP (14x14) |
Peripherals POR, PWM, WDT | Package / Case 80-QFP |
Number of I/O 48 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 30,38986 € | 12 763,74 € |
| Unit Price without VAT: | 30,38986 € |
|---|---|
| Unit Price with VAT: | 36,46783 € |



