
MC711K4CFNE3 | |
|---|---|
DigiKey Part Number | MC711K4CFNE3-ND |
Manufacturer | |
Manufacturer Product Number | MC711K4CFNE3 |
Description | IC MCU 8BIT 24KB OTP 84PLCC |
Customer Reference | |
Detailed Description | HC11 HC11 Microcontroller IC 8-Bit 3MHz 24KB (24K x 8) OTP 84-PLCC (29.29x29.29) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | EEPROM Size 640 x 8 |
Packaging Tube | RAM Size 768 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8b |
Core Processor HC11 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 3MHz | Mounting Type Surface Mount |
Connectivity SCI, SPI | Supplier Device Package 84-PLCC (29.29x29.29) |
Peripherals POR, PWM, WDT | Package / Case 84-LCC (J-Lead) |
Number of I/O 62 | Base Product Number |

