HC05 HC05 Microcontroller IC 8-Bit 4MHz 1.2KB (1.2K x 8) OTP 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC05 HC05 Microcontroller IC 8-Bit 4MHz 1.2KB (1.2K x 8) OTP 20-DIP
MC68HC705J1ACPE

MC68HC705J1ACP

DigiKey Part Number
MC68HC705J1ACP-ND
Manufacturer
Manufacturer Product Number
MC68HC705J1ACP
Description
IC MCU 8BIT 1.2KB OTP 20DIP
Customer Reference
Detailed Description
HC05 HC05 Microcontroller IC 8-Bit 4MHz 1.2KB (1.2K x 8) OTP 20-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
64 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
HC05
Mounting Type
Through Hole
Core Size
8-Bit
Supplier Device Package
20-DIP
Speed
4MHz
Package / Case
20-DIP (0.300", 7.62mm)
Peripherals
POR, WDT
Base Product Number
Number of I/O
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.