
MC68HC705C8AFNE | |
|---|---|
DigiKey Part Number | MC68HC705C8AFNE-ND |
Manufacturer | |
Manufacturer Product Number | MC68HC705C8AFNE |
Description | IC MCU 8BIT 8KB OTP 44PLCC |
Customer Reference | |
Detailed Description | HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 8KB (8K x 8) OTP 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Category | Number of I/O 24 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 304 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor HC05 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 2.1MHz | Supplier Device Package 44-PLCC (16.59x16.59) |
Connectivity SCI, SPI | Package / Case 44-LCC (J-Lead) |
Peripherals POR, WDT | Base Product Number |

