M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 20MHz 132-PQFP (46x46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68302CEH20C

DigiKey Part Number
MC68302CEH20C-ND
Manufacturer
Manufacturer Product Number
MC68302CEH20C
Description
IC MPU M683XX 20MHZ 132PQFP
Customer Reference
Detailed Description
M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 20MHz 132-PQFP (46x46)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Controllers
DRAM
Manufacturer
NXP USA Inc.
Graphics Acceleration
No
Series
Voltage - I/O
5.0V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Core Processor
M68000
Package / Case
132-BQFP Bumpered
Number of Cores/Bus Width
1 Core, 8/16-Bit
Supplier Device Package
132-PQFP (46x46)
Speed
20MHz
Additional Interfaces
GCI, IDL, ISDN, NMSI, PCM, SCPI
Co-Processors/DSP
Communications; RISC CPM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.