


MC56F83783VLH | |
|---|---|
DigiKey Part Number | 568-MC56F83783VLH-ND |
Manufacturer | |
Manufacturer Product Number | MC56F83783VLH |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56800EX 56F837xx Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 56800EX | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,35000 € | 12,35 € |
| 10 | 9,74000 € | 97,40 € |
| 25 | 9,08760 € | 227,19 € |
| 160 | 8,18413 € | 1 309,46 € |
| 320 | 7,95066 € | 2 544,21 € |
| 640 | 7,75847 € | 4 965,42 € |
| Unit Price without VAT: | 12,35000 € |
|---|---|
| Unit Price with VAT: | 14,82000 € |

