
MC34PF1550A4EP | |
|---|---|
DigiKey Part Number | MC34PF1550A4EP-ND |
Manufacturer | |
Manufacturer Product Number | MC34PF1550A4EP |
Description | POWER MANAGEMENT IC: 3 BUCK REGS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC, 5V 3 Buck + 3 LDO + Charger, Industrial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 40-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 40-HVQFN (5x5) |
Applications Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | Base Product Number |
Voltage - Supply 3.8V ~ 7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 3,38063 € | 1 656,51 € |
| Unit Price without VAT: | 3,38063 € |
|---|---|
| Unit Price with VAT: | 4,05676 € |

