40-HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34PF1510A5EPR2

DigiKey Part Number
MC34PF1510A5EPR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34PF1510A5EPR2
Description
PF1510
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Embedded Systems, Low-Power IoT, Mobile/Wearable Devices PMIC 40-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Embedded Systems, Low-Power IoT, Mobile/Wearable Devices
Current - Supply
-
Voltage - Supply
3.8V ~ 7V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,19801 €10 990,05 €
Manufacturers Standard Package
Unit Price without VAT:2,19801 €
Unit Price with VAT:2,63761 €