
| MC34912G5ACR2 | |
|---|---|
| DigiKey Part Number | MC34912G5ACR2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MC34912G5ACR2 | 
| Description | IC SYSTEM BASIS CHIP LIN 32-LQFP | 
| Customer Reference | |
| Detailed Description | System Basis Chip PMIC 32-LQFP (7x7) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MC34912G5ACR2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Applications | System Basis Chip | |
| Current - Supply | 4.5mA | |
| Voltage - Supply | 5.5V ~ 18V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-LQFP | |
| Supplier Device Package | 32-LQFP (7x7) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France