Direct

MC34904C3EK | |
|---|---|
DigiKey Part Number | MC34904C3EK-ND |
Manufacturer | |
Manufacturer Product Number | MC34904C3EK |
Description | IC SWITCH HIGH SIDE |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 32-SOIC-EP |
Datasheet | Datasheet |
Category | Voltage - Supply 5.5V ~ 28V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-SSOP (0.295", 7.50mm Width) Exposed Pad |
Applications System Basis Chip | Supplier Device Package 32-SOIC-EP |
Current - Supply 2mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCZ33904D3EK | NXP USA Inc. | 0 | MCZ33904D3EK-ND | 4,81429 € | Direct |


