24-QFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34845DEPR2

DigiKey Part Number
MC34845DEPR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34845DEPR2
Description
IC LED DRVR RGLTR PWM 2.6A 24QFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 2.6A (Switch) 24-QFN-EP (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
21V
Voltage - Output
8V ~ 60V
Current - Output / Channel
2.6A (Switch)
Frequency
300kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-QFN-EP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types