
MC34709VKR2 | |
|---|---|
DigiKey Part Number | MC34709VKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34709VKR2 |
Description | IC PWR MGMT IMX50/53 130MAPBGA |
Customer Reference | |
Detailed Description | Processor PMIC 130-MAPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MC34709VKR2 Models |
Category | Voltage - Supply 3V ~ 4.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 130-LFBGA |
Applications Processor | Supplier Device Package 130-MAPBGA (8x8) |
Current - Supply 370µA | Base Product Number |

