
MC33PT2001AER2 | |
|---|---|
DigiKey Part Number | 568-MC33PT2001AER2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33PT2001AER2 |
Description | SOLENOID CONTROLLER 6 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solenoid Controller PMIC 64-HLQFP (10x10) |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer NXP USA Inc. | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-LQFP Exposed Pad |
Applications Solenoid Controller | Supplier Device Package 64-HLQFP (10x10) |
Voltage - Supply 0V ~ 72V | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,95325 € | 10 429,88 € |
| Unit Price without VAT: | 6,95325 € |
|---|---|
| Unit Price with VAT: | 8,34390 € |

