
MC33FS6600M2ESR2 | |
|---|---|
DigiKey Part Number | 568-MC33FS6600M2ESR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33FS6600M2ESR2 |
Description | SAFETY SBC FOR S32S2 MCU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Safety PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Applications Safety | Supplier Device Package 56-HVQFN (8x8) |
Voltage - Supply 2.7V ~ 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,28889 € | 25 155,56 € |
| Unit Price without VAT: | 6,28889 € |
|---|---|
| Unit Price with VAT: | 7,54667 € |

