
MC33FS6600M2ES | |
|---|---|
DigiKey Part Number | 568-MC33FS6600M2ES-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS6600M2ES |
Description | SAFETY SBC FOR S32S2 MCU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Safety PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Safety | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,52000 € | 10,52 € |
| 10 | 8,25100 € | 82,51 € |
| 25 | 7,68400 € | 192,10 € |
| 100 | 7,06150 € | 706,15 € |
| Unit Price without VAT: | 10,52000 € |
|---|---|
| Unit Price with VAT: | 12,62400 € |

