
MC33FS6520CAE | |
---|---|
DigiKey Part Number | 568-MC33FS6520CAE-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS6520CAE |
Description | SYSTEM BASIS CHIP DCDC 2.2A VCO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,50000 € | 7,50 € |
10 | 5,82300 € | 58,23 € |
25 | 5,40400 € | 135,10 € |
100 | 4,94390 € | 494,39 € |
250 | 4,72460 € | 1 181,15 € |
500 | 4,59242 € | 2 296,21 € |
1 000 | 4,48363 € | 4 483,63 € |
Unit Price without VAT: | 7,50000 € |
---|---|
Unit Price with VAT: | 9,00000 € |