
MC33FS5502Y0ESR2 | |
|---|---|
DigiKey Part Number | 568-MC33FS5502Y0ESR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33FS5502Y0ESR2 |
Description | HIGH VOLTAGE PMIC QFN56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Power Supplies | Package / Case 56-VFQFN Exposed Pad |
Current - Supply 15mA | Supplier Device Package 56-HVQFN (8x8) |
Voltage - Supply 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,50505 € | 18 020,20 € |
| Unit Price without VAT: | 4,50505 € |
|---|---|
| Unit Price with VAT: | 5,40606 € |

