
MC33FS4502NAER2 | |
|---|---|
DigiKey Part Number | MC33FS4502NAER2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33FS4502NAER2 |
Description | SYSTEM BASIS CHIP LINEAR 0.5A V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-LQFP Exposed Pad |
Part Status Active | Supplier Device Package 48-HLQFP (7x7) |
Applications System Basis Chip | Base Product Number |
Voltage - Supply 1V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,19372 € | 8 387,44 € |
| Unit Price without VAT: | 4,19372 € |
|---|---|
| Unit Price with VAT: | 5,03246 € |

