
MC33772BTC0AER2 | |
|---|---|
DigiKey Part Number | MC33772BTC0AER2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33772BTC0AER2 |
Description | IC BATT CNTRL LI-ION 3-6C 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Cell Controller IC Lithium Ion 48-HLQFP (7x7) |
Datasheet | Datasheet |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface SPI |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Cell Controller | Package / Case 48-LQFP Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 48-HLQFP (7x7) |
Number of Cells 3 ~ 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,49716 € | 10 994,32 € |
| Unit Price without VAT: | 5,49716 € |
|---|---|
| Unit Price with VAT: | 6,59659 € |





