MC33771BTP2AER2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33771BTA2AER2

DigiKey Part Number
MC33771BTA2AER2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33771BTA2AER2
Description
IC BAT CNTRL LI-ION 7-14C 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Cell Controller IC Lithium Ion 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Cell Controller
Battery Chemistry
Lithium Ion
Number of Cells
7 ~ 14
Fault Protection
Over/Under Voltage
Interface
SPI
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,27089 €7 906,33 €
Manufacturers Standard Package
Unit Price without VAT:5,27089 €
Unit Price with VAT:6,32507 €