
S9KEAZN8AMFKR | |
|---|---|
DigiKey Part Number | 568-S9KEAZN8AMFKRTR-ND - Tape & Reel (TR) 568-S9KEAZN8AMFKRCT-ND - Cut Tape (CT) 568-S9KEAZN8AMFKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9KEAZN8AMFKR |
Description | IC MCU 32BIT 8KB FLASH 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 24-QFN (4x4) |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 24-VFQFN Exposed Pad |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,21919 € | 6 095,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63900 € | 16,39 € |
| 25 | 1,49680 € | 37,42 € |
| 100 | 1,34110 € | 134,11 € |
| 250 | 1,26692 € | 316,73 € |
| 500 | 1,22218 € | 611,09 € |
| 1 000 | 1,21128 € | 1 211,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,56000 € | 15,60 € |
| 25 | 1,42560 € | 35,64 € |
| 100 | 1,27730 € | 127,73 € |
| 250 | 1,20660 € | 301,65 € |
| 500 | 1,16398 € | 581,99 € |
| 1 000 | 1,12889 € | 1 128,89 € |
| 2 500 | 1,09186 € | 2 729,65 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,52000 € |

