
MC33596FCAE | |
|---|---|
DigiKey Part Number | MC33596FCAE-ND |
Manufacturer | |
Manufacturer Product Number | MC33596FCAE |
Description | RF RX FSK/OOK 304/315/426 32QFN |
Customer Reference | |
Detailed Description | - RF Receiver FSK, OOK 304MHz, 315MHz, 426MHz, 434MHz, 868MHz, 915MHz -104dBm 22.4kBaud PCB, Surface Mount 32-QFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MC33596FCAE Models |
Category | Current - Receiving 10.3mA |
Manufacturer NXP USA Inc. | Data Interface PCB, Surface Mount |
Packaging Tray | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V |
Frequency 304MHz, 315MHz, 426MHz, 434MHz, 868MHz, 915MHz | Operating Temperature -20°C ~ 85°C |
Sensitivity -104dBm | Mounting Type Surface Mount |
Data Rate (Max) 22.4kBaud | Package / Case 32-VFQFN Exposed Pad |
Modulation or Protocol FSK, OOK | Supplier Device Package 32-QFN-EP (5x5) |
Applications General Data Transfer | Base Product Number |

