
MC33493ADTBE | |
|---|---|
DigiKey Part Number | MC33493ADTBE-ND |
Manufacturer | |
Manufacturer Product Number | MC33493ADTBE |
Description | RF TX IC FSK 315-434MHZ 14TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter FSK, OOK 315MHz ~ 434MHz, 868MHz ~ 928MHz -3dBm 10kbps PCB, Surface Mount Antenna 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Current - Transmitting 11.6mA |
Manufacturer NXP USA Inc. | Data Interface PCB, Surface Mount |
Packaging Tube | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Frequency 315MHz ~ 434MHz, 868MHz ~ 928MHz | Mounting Type Surface Mount |
Applications General Data Transfer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Modulation or Protocol FSK, OOK | Supplier Device Package 14-TSSOP |
Data Rate (Max) 10kbps | Base Product Number |
Power - Output -3dBm |

