
MC32PF3001A7EPR2 | |
---|---|
DigiKey Part Number | MC32PF3001A7EPR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC32PF3001A7EPR2 |
Description | IC PWR MGMT I.MX7 6LDO QFN 48 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX7 5V 3 Buck + 6 LDO + Always On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,42157 € | 9 686,28 € |
Unit Price without VAT: | 2,42157 € |
---|---|
Unit Price with VAT: | 2,90588 € |