


MC40XS6500BEK | |
|---|---|
DigiKey Part Number | MC40XS6500BEK-ND |
Manufacturer | |
Manufacturer Product Number | MC40XS6500BEK |
Description | IC PWR SWITCH N-CHAN 1:1 32SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.9A 32-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Mfr | Current - Output (Max) 3.9A |
Packaging Tube | Rds On (Typ) 40mOhm |
Part Status Obsolete | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Number of Outputs 5 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 32-HSOP |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |
Voltage - Load 7V ~ 18V |

