Encoder, Decoder IC Remote Control 16-SOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC145026DR2

DigiKey Part Number
MC145026DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC145026DR2
Description
IC ENCODER 9 LINE SMPLX 16-SOIC
Customer Reference
Detailed Description
Encoder, Decoder IC Remote Control 16-SOG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply, Analog
2.5V ~ 18V
Manufacturer
NXP USA Inc.
Voltage - Supply, Digital
2.5V ~ 18V
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
16-SOIC (0.295", 7.50mm Width)
Part Status
Obsolete
Supplier Device Package
16-SOG
Type
Encoder, Decoder
Base Product Number
Applications
Remote Control
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types