
MC13892VK | |
---|---|
DigiKey Part Number | MC13892VK-ND |
Manufacturer | |
Manufacturer Product Number | MC13892VK |
Description | IC PMU I.MX51/37/35/27 139MAPBGA |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 139-PBGA (7x7) |
EDA/CAD Models | MC13892VK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 139-TFBGA | |
Supplier Device Package | 139-PBGA (7x7) | |
Base Product Number |